CAD | USD
Favorite

Price & Procurement
10,469 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.27000 $2.70
25 0.25360 $6.34
100 0.22920 $22.92
250 0.21480 $53.70
500 0.20488 $102.44
1,000 0.19491 $194.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAZT082H0LTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.18892
  • Cut Tape (CT)  : MAZT082H0LCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 10,469 - Immediate
  • Unit Price: $0.34000

MAZT082H0L

Datasheet
Digi-Key Part Number MAZT082H0LDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAZT082H0L
Copy  
Description TVS DIODE 5V SSMINI3-F2
Copy  
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SSMini3-F2

Copy  
Documents & Media
Datasheets MAZTzzzH Series
Featured Product Wearables Technology Components
Catalog Page 1281 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 7.7V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MAZT082H0LDKR