CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.27100 $2.71
25 0.25400 $6.35
100 0.22970 $22.97
250 0.21528 $53.82
500 0.20532 $102.66
1,000 0.19532 $195.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAZT062H0LCT-ND
Copy   MAZT062H0LCT-ND
Quantity Available 5,151
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAZT062H0L

Copy   MAZT062H0L
Description TVS DIODE 4V SSMINI3-F2
Copy   TVS DIODE 4V SSMINI3-F2
Detailed Description

Clamp Ipp Tvs Diode Surface Mount SSMini3-F2

Copy    Clamp  Ipp Tvs Diode Surface Mount SSMini3-F2
Documents & Media
Datasheets MAZTzzzH Series
Featured Product Wearables Technology Components
Catalog Page 1281 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 4V
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F2
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAZT062H0LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAZT062H0LTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.18932
  • Digi-Reel® ? : MAZT062H0LDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,151 - Immediate
  • Unit Price: Digi-Reel®

11:25:37 9/17/2019