Add To Favorites
FK3306010L N-Channel 60V 100mA (Ta) 100mW (Ta) Surface Mount SSSMini3-F2-B
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.41600 $4.16
100 0.24490 $24.49
500 0.13862 $69.31
1,000 0.10629 $106.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FK3306010LCT-ND
Copy   FK3306010LCT-ND
Quantity Available 62,272
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FK3306010L

Copy   FK3306010L
Description MOSFET N-CH 60V 100MA SSSMINI3
Copy   MOSFET N-CH 60V 100MA SSSMINI3
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

N-Channel 60V 100mA (Ta) 100mW (Ta) Surface Mount SSSMini3-F2-B

Copy   N-Channel 60V 100mA (Ta) 100mW (Ta) Surface Mount SSSMini3-F2-B
Documents & Media
Datasheets FK3306010L
Featured Product Wearables Technology Components
Manufacturer Product Page FK330601 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1267 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V
Rds On (Max) @ Id, Vgs 12 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 1µA
Vgs (Max) ±12V
Input Capacitance (Ciss) (Max) @ Vds 12pF @ 3V
FET Feature -
Power Dissipation (Max) 100mW (Ta)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SSSMini3-F2-B
Package / Case SOT-723
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RUM001L02T2CL - Rohm Semiconductor | RUM001L02T2CLCT-ND DigiKey Electronics
  • RUM001L02T2CL
  • Rohm Semiconductor
  • MOSFET N-CH 20V 0.1A VMT3
  • Unit Price $0.55000
  • RUM001L02T2CLCT-ND
Additional Resources
Standard Package ? 1
Other Names FK3306010LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FK3306010LTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.07643
  • Digi-Reel® ? : FK3306010LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,272 - Immediate
  • Unit Price: Digi-Reel®

05:41:15 1/16/2019