Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.65600 $6.56
25 0.57400 $14.35
100 0.49180 $49.18
250 0.42612 $106.53
500 0.36058 $180.29
1,000 0.27862 $278.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P12058CT-ND
Copy   P12058CT-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-ZSV800AA

Copy   EZJ-ZSV800AA
Description VARISTOR 80V 0504
Copy   VARISTOR 80V 0504
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

80V Varistor 2 Circuit Surface Mount, MLCV 0504 (1410 Metric)

Copy   80V  Varistor 2 Circuit Surface Mount, MLCV 0504 (1410 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 18V
Varistor Voltage (Typ) 80V
Energy -
Number of Circuits 2
Capacitance @ Frequency 2.1pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0504 (1410 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P12058CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12058TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.24663
  • Digi-Reel® ? : P12058DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
  • Unit Price: Digi-Reel®

16:53:30 1/22/2019