CAD | USD
Favorite

Price & Procurement
92,488 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.54000 $5.40
25 0.42040 $10.51
100 0.31820 $31.82
250 0.22512 $56.28
500 0.18008 $90.04
1,000 0.13806 $138.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P12005TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 92,000 - Immediate
  • Unit Price: $0.11657
  • Cut Tape (CT)  : P12005CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 92,488 - Immediate
  • Unit Price: $0.75000

EZJ-Z1V120KA

Datasheet
Digi-Key Part Number P12005DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EZJ-Z1V120KA
Copy  
Description VARISTOR 12V 20A 0603
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12V 20A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Digi-Reel® 
Part Status Active
Maximum DC Volts 6.7V
Varistor Voltage (Typ) 12V
Current - Surge 20A
Energy -
Number of Circuits 1
Capacitance @ Frequency 250pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EZJ-Z1V220JA

VARISTOR 22V 20A 0603

Panasonic Electronic Components

$0.75000 Details

EZJ-Z0V420WA

VARISTOR 42V 10A 0402

Panasonic Electronic Components

$0.55000 Details

CX5032GB08000H0HPQZ1

CRYSTAL 8.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

$1.22000 Details
Additional Resources
Standard Package 1
Other Names P12005DKR