Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.22400 $12.24
25 1.10560 $27.64
100 0.96770 $96.77
250 0.84916 $212.29
500 0.75042 $375.21
1,000 0.59244 $592.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P392VJCT-ND
Copy   P392VJCT-ND
Quantity Available 16,788
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-S1VC392

Copy   EZJ-S1VC392
Description VARISTOR 30V 0603
Copy   VARISTOR 30V 0603
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

30V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy   30V  Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 18V
Varistor Voltage (Typ) 30V
Energy -
Number of Circuits 1
Capacitance @ Frequency 3900pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P392VJCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P392VJTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.53684
  • Digi-Reel® ? : P392VJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,788 - Immediate
  • Unit Price: Digi-Reel®

09:47:45 2/21/2019