Add To Favorites
EZJ-PZV150RA 15V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.50000 $5.00
25 0.42160 $10.54
100 0.34280 $34.28
250 0.28412 $71.03
500 0.23512 $117.56
1,000 0.17633 $176.33
2,500 0.16164 $404.09
5,000 0.15184 $759.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P15069CT-ND
Copy   P15069CT-ND
Quantity Available 12,883
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EZJ-PZV150RA

Copy   EZJ-PZV150RA
Description VARISTOR 15V 1A 0201
Copy   VARISTOR 15V 1A 0201
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

15V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)

Copy   15V 1A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Documents & Media
Datasheets EZJ(P,Z) Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum DC Volts 9V
Varistor Voltage (Typ) 15V
Current - Surge 1A
Energy -
Number of Circuits 1
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0201 (0603 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P15069CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15069TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.13791
  • Digi-Reel® ? : P15069DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,883 - Immediate
  • Unit Price: Digi-Reel®

18:33:24 2/22/2019