CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.86800 $8.68
25 0.85160 $21.29
50 0.81920 $40.96
100 0.70690 $70.69
250 0.64256 $160.64
500 0.61042 $305.21
1,000 0.48191 $481.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P10851STR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.43810
  • Digi-Reel®  : P10851SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

EVQ-PUJ02K

Datasheet
Digi-Key Part Number P10851SCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVQ-PUJ02K
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets EVQ-PU Series
Product Training Modules Tact Switches
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Packaging Multiple Devices Reel Change 10/May/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVQPU
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount, Right Angle
Actuator Height off PCB, Vertical -
Actuator Length, Right Angle -
Actuator Orientation Side Actuated
Termination Style Gull Wing
Outline 6.40mm x 3.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.30mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EVQ-PUL02K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$0.96000 Details

EVQ-PUC02K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$0.90000 Details

EVQ-P7A01P

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$0.46000 Details

SFV24R-3STBE1HLF

CONN FPC BOTTOM 24POS 0.50MM R/A

Amphenol ICC (FCI)

$0.78000 Details

EVQ-PUA02K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$1.11000 Details

434351045816

SWITCH TACTILE SPST-NO 0.05A 12V

Würth Elektronik

$0.84000 Details
Additional Resources
Standard Package 1
Other Names P10851SCT