CAD | USD
Favorite

Price & Procurement
1,355 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 2.40000 $24.00
100 1.54050 $154.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : PCD1392DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,355 - Immediate
  • Unit Price: Digi-Reel®

ETQ-P6F3R5SFA

Datasheet
Digi-Key Part Number PCD1392CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETQ-P6F3R5SFA
Copy  
Description FIXED IND 3.5UH 9.3A 6.48 MOHM
Copy  
Detailed Description

3.5µH Shielded Inductor 9.3A 6.48mOhm Max 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets ETQ-P6F Type, PCC-F126F (N6) Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Obsolescence/ EOL ETQ-P Series 27/Nov/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-F126F (N6)
Packaging Cut Tape (CT) 
Part Status Obsolete
Type -
Material - Core Ferrite
Inductance 3.5µH
Tolerance ±30%
Current Rating (Amps) 9.3A
Current - Saturation 9.5A
Shielding Shielded
DC Resistance (DCR) 6.48mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.224" (5.70mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCD1392CT