CAD | USD
Favorite

Price & Procurement
6,562 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.29000 $22.90
100 1.65580 $165.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCD2319TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.10282
  • Cut Tape (CT)  : PCD2319CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,562 - Immediate
  • Unit Price: $2.46000

ETQ-P5M470YFM

Datasheet
Digi-Key Part Number PCD2319DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETQ-P5M470YFM
Copy  
Description FIXED IND 47UH 2.9A 172 MOHM SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47µH Shielded Inductor 2.9A 172mOhm Max 2-SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0754M
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Metal Composite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 2.9A
Current - Saturation 4.1A
Shielding Shielded
DC Resistance (DCR) 172mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max) 0.213" (5.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ETQ-KIT

ETQ-P POWER CHOKE KIT

Panasonic Electronic Components

$75.36000 Details
Additional Resources
Standard Package 1
Other Names PCD2319DKR