CAD | USD
Favorite

Price & Procurement
2,776 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.30100 $23.01
100 1.66410 $166.41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCD2345TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.10832
  • Cut Tape (CT)  : PCD2345CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,776 - Immediate
  • Unit Price: $2.48000

ETQ-P5M470YFK

Datasheet
Digi-Key Part Number PCD2345DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETQ-P5M470YFK
Copy  
Description FIXED IND 47UH 3.4A 138 MOHM SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47µH Shielded Inductor 3.4A 138mOhm Max 2-SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0854M
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Metal Composite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 3.4A
Current - Saturation 5.4A
Shielding Shielded
DC Resistance (DCR) 138mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max) 0.213" (5.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ETQ-KIT

ETQ-P POWER CHOKE KIT

Panasonic Electronic Components

$75.36000 Details
Additional Resources
Standard Package 1
Other Names PCD2345DKR