CAD | USD
Favorite

Price & Procurement
527 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.45800 $24.58
100 1.77780 $177.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCD2467TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.18404
  • Cut Tape (CT)  : PCD2467CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 527 - Immediate
  • Unit Price: $2.65000

ETQ-P5M470YFC

Datasheet
Digi-Key Part Number PCD2467DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ETQ-P5M470YFC
Copy  
Description FIXED IND 47UH 4.2A 108.9 MOHM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47µH Shielded Inductor 4.2A 108.9mOhm Max 2-SMD, J-Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M1054M
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core Metal Composite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 4.2A
Current - Saturation 6.8A
Shielding Shielded
DC Resistance (DCR) 108.9mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.394" L x 0.421" W (10.00mm x 10.70mm)
Height - Seated (Max) 0.213" (5.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCD2467DKR