CAD | USD
Favorite

Price & Procurement
35,891 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.46200 $14.62
25 1.40320 $35.08
50 1.34500 $67.25
100 1.28630 $128.63
250 1.02320 $255.80
500 0.93550 $467.75
1,000 0.90627 $906.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P13373STR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.79243
  • Cut Tape (CT)  : P13373SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,891 - Immediate
  • Unit Price: $1.65000

ESE-18R61D

Datasheet
Digi-Key Part Number P13373SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESE-18R61D
Copy  
Description SWITCH DETECTOR SPST-NC 10MA 5V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NC Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets ESE-18 Series Datasheet
Environmental Information Detector Switches Cert of Compliance
Mfg CAD Models ESE18 Series.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ESE18
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NC
Switch Function On-Mom
Current Rating (Amps) 10mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount, Right Angle
Termination Style SMD (SMT) Tab
Ingress Protection -
Features Board Guide
Operating Force 30gf
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Temperature -10°C ~ 60°C
Operating Position 0.102" (2.6mm)
Electrical Life 50,000 Cycles
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ESE-18L61D

SWITCH DETECTOR SPST-NC 10MA 5V

Panasonic Electronic Components

$1.65000 Details

JJGH0UG200NCHPMRTR

SWITCH DETECT SPST-NC 100MA 12V

TE Connectivity ALCOSWITCH Switches

$1.74000 Details

ESE-13V01A

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

$0.46000 Details

D2F-L-A1

SWITCH SNAP ACTION SPDT 3A 125V

Omron Electronics Inc-EMC Div

$3.07000 Details

TS0101F020P

SWITCH SNAP ACTION SPDT 300MA 6V

E-Switch

$1.38000 Details

DS-080-C PA

SWITCH DETECTOR SPDT 100MA 30V

C&K

$1.16000 Details
Additional Resources
Standard Package 1
Other Names P13373SDKR