CAD | USD
Favorite

Price & Procurement
26,757 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 1.04400 $10.44
25 1.00200 $25.05
50 0.96040 $48.02
100 0.91870 $91.87
250 0.73080 $182.70
500 0.66816 $334.08
1,000 0.64728 $647.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P13354STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.58680
  • Cut Tape (CT)  : P13354SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,757 - Immediate
  • Unit Price: $1.18000

ESE-13V01B

Datasheet
Digi-Key Part Number P13354SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESE-13V01B
Copy  
Description SWITCH DETECTOR SPST-NO 10MA 5V
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Switch SPST-NO Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets ESE-13 Series Datasheet
Environmental Information Detector Switches Cert of Compliance
Mfg CAD Models ESE13 Series.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ESE13
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Current Rating (Amps) 10mA (DC)
Voltage Rating - DC 5V
Actuator Type Angled Toggle (Detector)
Mounting Type Surface Mount, Right Angle
Termination Style J Lead
Ingress Protection -
Features Board Guide
Operating Force 30gf
Release Force -
Pretravel 15°
Differential Travel -
Overtravel 60°
Operating Temperature -10°C ~ 60°C
Operating Position 15°
Electrical Life 50,000 Cycles
Mechanical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HDT0004

SWITCH DETECTOR SPST-NO 1MA 5V

C&K

$1.99000 Details

ESE-13V01D

SWITCH DETECTOR SPST-NO 10MA 5V

Panasonic Electronic Components

$1.19000 Details

HDT0204

SWITCH DETECTOR SPST-NO 1MA 5V

C&K

$1.99000 Details

DS-080-C PA

SWITCH DETECTOR SPDT 100MA 30V

C&K

$1.16000 Details

EVQ-P2D02Q

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

$1.29000 Details

ZMA00A150L04PC

SWITCH SNAP ACT SPDT 100MA 125V

C&K

$1.24000 Details
Additional Resources
Standard Package 1
Other Names P13354SDKR