CAD | USD
Favorite

Price & Procurement
5,068 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.15500 $21.55
25 1.94600 $48.65
100 1.70280 $170.28
250 1.49436 $373.59
500 1.32056 $660.28
1,000 1.04256 $1,042.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P7346TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.94471
  • Cut Tape (CT)  : P7346CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,068 - Immediate
  • Unit Price: $2.43000

ERZ-VF2M270

Datasheet
Digi-Key Part Number P7346DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERZ-VF2M270
Copy  
Description VARISTOR 27V 125A 2SMD JLEAD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27V 125A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets ERZ-VF2M270 View All Specifications
Product Training Modules ZNR® Surge Absorbers
Catalog Page 2141 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ZNR®
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 17V
Maximum DC Volts 22V
Varistor Voltage (Min) 24V
Varistor Voltage (Typ) 27V
Varistor Voltage (Max) 30V
Current - Surge 125A
Energy 1.0J
Number of Circuits 1
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P7346DKR