Add To Favorites
ERJ-MS4SF2M0U 2 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.26800 $12.68
25 1.11320 $27.83
50 1.01740 $50.87
100 0.88300 $88.30
250 0.76784 $191.96
500 0.63732 $318.66
1,000 0.51831 $518.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P17090DKR-ND
Copy   P17090DKR-ND
Quantity Available 64,415
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-MS4SF2M0U

Copy   ERJ-MS4SF2M0U
Description RES 0.002 OHM 1% 3W 2512
Copy   RES 0.002 OHM 1% 3W 2512
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

2 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element

Copy   2 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 2 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P17090DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17090TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 62,000 - Immediate
  • Unit Price: $0.45897
  • Cut Tape (CT) ? : P17090CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,415 - Immediate
  • Unit Price: $1.45000

22:45:19 8/21/2019