CAD | USD
Favorite

Price & Procurement
23,195 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.94800 $9.48
25 0.81320 $20.33
50 0.73180 $36.59
100 0.63700 $63.70
250 0.56932 $142.33
500 0.46086 $230.43
1,000 0.37275 $372.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P33NBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.33517
  • Digi-Reel®  : P33NBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,195 - Immediate
  • Unit Price: Digi-Reel®

ERJ-L12KF33MU

Datasheet
Digi-Key Part Number P33NBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-L12KF33MU
Copy  
Description RES 0.033 OHM 1% 1/2W 1812
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-L12KF33MU by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance 33 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1812 (4532 Metric)
Ratings AEC-Q200
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ERJ2-KIT

RESISTOR KIT 0.001-0.1 520PCS

Panasonic Electronic Components

$226.04000 Details
Additional Resources
Standard Package 1
Other Names P.033NBCT
P.033NBCT-ND
P33NBCT