Add To Favorites
ERJ-6ENF1101V 1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.12200 $1.22
100 0.04700 $4.70
1,000 0.02064 $20.64
2,500 0.01783 $44.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P1.10KCDKR-ND
Copy   P1.10KCDKR-ND
Quantity Available 106,742
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6ENF1101V

Copy   ERJ-6ENF1101V
Description RES SMD 1.1K OHM 1% 1/8W 0805
Copy   RES SMD 1.1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film

Copy   1.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 1.1 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P1.10KCDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.10KCTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: $0.01450
  • Cut Tape (CT) ? : P1.10KCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,742 - Immediate
  • Unit Price: $0.15000

03:44:24 2/18/2019