Add To Favorites
ERJ-2BSFR12X 120 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.46400 $4.64
25 0.35200 $8.80
50 0.26180 $13.09
100 0.19470 $19.47
250 0.16444 $41.11
500 0.14092 $70.46
1,000 0.10737 $107.37
5,000 0.09060 $452.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P.12AKCT-ND
Copy   P.12AKCT-ND
Quantity Available 55,953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-2BSFR12X

Copy   ERJ-2BSFR12X
Description RES 0.12 OHM 1% 1/6W 0402
Copy   RES 0.12 OHM 1% 1/6W 0402
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

120 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   120 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 120 mOhms
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P.12AKCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.12AKTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.08297
  • Digi-Reel® ? : P.12AKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,953 - Immediate
  • Unit Price: Digi-Reel®

06:21:31 1/16/2019