Add To Favorites
ERJ-1TYJ6R8U 6.8 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.55300 $5.53
100 0.23260 $23.26
1,000 0.12833 $128.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT6.8XCT-ND
Copy   PT6.8XCT-ND
Quantity Available 20,655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-1TYJ6R8U

Copy   ERJ-1TYJ6R8U
Description RES SMD 6.8 OHM 5% 1W 2512
Copy   RES SMD 6.8 OHM 5% 1W 2512
Detailed Description

6.8 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film

Copy   6.8 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6.8 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PT6.8XCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT6.8XTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.10937
  • Digi-Reel® ? : PT6.8XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,655 - Immediate
  • Unit Price: Digi-Reel®

18:22:13 1/21/2019