CAD | USD
Favorite

ERJ-1TRQFR68U 680 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
4,000 0.28349 $1,133.96
8,000 0.27710 $2,216.77
12,000 0.26751 $3,210.07
28,000 0.26111 $7,311.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : PT.68YCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,776 - Immediate
  • Unit Price: $0.98000
  • Digi-Reel®  : PT.68YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,776 - Immediate
  • Unit Price: Digi-Reel®

ERJ-1TRQFR68U

Datasheet
Digi-Key Part Number PT.68YTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-1TRQFR68U
Copy  
Description RES 0.68 OHM 1% 1W 2512
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

680 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Environmental Information RoHS3 ERJ Series
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-1TRQFR68U by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 680 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names ERJ1TRQFR68U
PT.68YTR