CAD | USD
Favorite

ERA-W33J390X 39 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Price & Procurement
28,642 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.11000 $1.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P39CMTR-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.09990
  • Cut Tape (CT)  : P39CMCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 28,642 - Immediate
  • Unit Price: $0.15000

ERA-W33J390X

Datasheet
Digi-Key Part Number P39CMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-W33J390X
Copy  
Description RES TEMP SENS 39 OHM 5% 1/32W
Copy  
Detailed Description

39 Ohms ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets ERAW, V, S
Environmental Information RoHS3 Cert ERA Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAW
Packaging Digi-Reel® 
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 39 Ohms
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Temperature Coefficient 3300ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P39CMDKR