CAD | USD
Favorite

ERA-V15J820V 82 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Price & Procurement
9,474 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.47900 $4.79
25 0.39640 $9.91
50 0.34360 $17.18
100 0.29720 $29.72
250 0.24464 $61.16
500 0.21162 $105.81
1,000 0.18012 $180.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P82CFTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.17876
  • Cut Tape (CT)  : P82CFCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 9,474 - Immediate
  • Unit Price: $0.78000

ERA-V15J820V

Datasheet
Digi-Key Part Number P82CFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-V15J820V
Copy  
Description RES TEMP SENS 82 OHM 5% 1/16W
Copy  
Detailed Description

82 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets ERA-W,V,S Series
Environmental Information RoHS3 Cert ERA Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
HTML Datasheet ERA-W,V,S Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging Digi-Reel® 
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 82 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P82CFDKR