CAD | USD
Favorite

ERA-V15J681V 680 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5,000 0.17876 $893.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : P680CFCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 9,059 - Immediate
  • Unit Price: $0.78000
  • Digi-Reel®  : P680CFDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 9,059 - Immediate
  • Unit Price: Digi-Reel®

ERA-V15J681V

Datasheet
Digi-Key Part Number P680CFTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-V15J681V
Copy  
Description RES TEMP SENS 680 OHM 5% 1/16W
Copy  
Detailed Description

680 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets ERA-W,V,S Series
Environmental Information RoHS3 Cert ERA Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
HTML Datasheet ERA-W,V,S Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 680 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names ERAV15J681V
P680CFTR