CAD | USD
Favorite

ERA-V15J181V 180 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Price & Procurement
7,795 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.47900 $4.79
25 0.39640 $9.91
50 0.34360 $17.18
100 0.29720 $29.72
250 0.24464 $61.16
500 0.21162 $105.81
1,000 0.18012 $180.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P180CFTR-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.17876
  • Digi-Reel®  : P180CFDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 7,795 - Immediate
  • Unit Price: Digi-Reel®

ERA-V15J181V

Datasheet
Digi-Key Part Number P180CFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-V15J181V
Copy  
Description RES TEMP SENS 180 OHM 5% 1/16W
Copy  
Detailed Description

180 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets ERA-W,V,S Series
Environmental Information RoHS3 Cert ERA Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
HTML Datasheet ERA-W,V,S Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 180 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P180CFCT