Add To Favorites
ERA-8AEB2490V 249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.73400 $7.34
100 0.38150 $38.15
1,000 0.20544 $205.44
2,500 0.20264 $506.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P249BCDKR-ND
Copy   P249BCDKR-ND
Quantity Available 32,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERA-8AEB2490V

Copy   ERA-8AEB2490V
Description RES SMD 249 OHM 0.1% 1/4W 1206
Copy   RES SMD 249 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film

Copy   249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-8A
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 249 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P249BCDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P249BCTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.18422
  • Cut Tape (CT) ? : P249BCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,899 - Immediate
  • Unit Price: $1.02000

03:14:19 6/25/2019