CAD | USD
Favorite

ERA-6ARW102V 1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
4,793 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.97400 $9.74
100 0.67970 $67.97
1,000 0.40187 $401.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P1.0KBSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 4,793 - Immediate
  • Unit Price: $0.36534
  • Cut Tape (CT)  : P1.0KBSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,793 - Immediate
  • Unit Price: $1.12000

ERA-6ARW102V

Datasheet
Digi-Key Part Number P1.0KBSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-6ARW102V
Copy  
Description RES 1K OHM 0.05% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-6A
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.05%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P1.0KBSDKR
P7.5KBGDKR
P7.5KBGDKR-ND