CAD | USD
Favorite

ERA-3AEB6981V 6.98 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
48,593 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.45400 $4.54
100 0.17770 $17.77
1,000 0.07434 $74.34
2,500 0.06814 $170.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P6.98KDBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.05632
  • Cut Tape (CT)  : P6.98KDBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,593 - Immediate
  • Unit Price: $0.53000

ERA-3AEB6981V

Datasheet
Digi-Key Part Number P6.98KDBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-3AEB6981V
Copy  
Description RES SMD 6.98KOHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

6.98 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-3A
Packaging Digi-Reel® 
Part Status Active
Resistance 6.98 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P6.98KDBDKR