Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
10 4.08600 $40.86
100 3.18620 $318.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCE4508CT-ND
Copy   PCE4508CT-ND
Quantity Available 333
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-UE0K151ER

Copy   EEF-UE0K151ER
Description CAP ALUM POLY 150UF 20% 8V SMD
Copy   CAP ALUM POLY 150UF 20% 8V SMD
Detailed Description

150µF 8V Aluminum Polymer Capacitor 2917 (7343 Metric) 15 mOhm 1000 Hrs @ 105°C

Copy   150µF 8V Aluminum Polymer Capacitor 2917 (7343 Metric) 15 mOhm 1000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 8V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names PCE4508CT

03:35:50 1/21/2019