CAD | USD
Favorite

Price & Procurement
2,123 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.35000 $4.35
10 2.70700 $27.07
100 1.96870 $196.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : PCE4284DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,123 - Immediate
  • Unit Price: Digi-Reel®

EEF-UE0D561R

Datasheet
Digi-Key Part Number PCE4284CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEF-UE0D561R
Copy  
Description CAP ALUM POLY 560UF 20% 2V SMD
Copy  
Detailed Description

560µF 2V Aluminum Polymer Capacitor 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UE
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Polymer
Capacitance 560µF
Tolerance ±20%
Voltage - Rated 2V
ESR (Equivalent Series Resistance) 12mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.165" (4.20mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PCE4284CT