CAD | USD
Favorite

Price & Procurement
2,304 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 2.41100 $24.11
100 1.48500 $148.50
500 1.31148 $655.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : PCE2113DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,304 - Immediate
  • Unit Price: Digi-Reel®

EEF-UD0G151R

Datasheet
Digi-Key Part Number PCE2113CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEF-UD0G151R
Copy  
Description CAP ALUM POLY 150UF 20% 4V SMD
Copy  
Detailed Description

150µF 4V Aluminum Polymer Capacitor 2917 (7343 Metric) 15mOhm 1000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap UD
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 4V
ESR (Equivalent Series Resistance) 15mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Ratings -
Applications General Purpose
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PCE2113CT