CAD | USD
Favorite

EEF-LX0E471R4 470µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C
Price & Procurement
70 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.20700 $22.07
100 1.68470 $168.47
500 1.28358 $641.79
1,000 1.12314 $1,123.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCE5038TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.04000
  • Digi-Reel®  : PCE5038DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 70 - Immediate
  • Unit Price: Digi-Reel®

EEF-LX0E471R4

Datasheet
Digi-Key Part Number PCE5038CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEF-LX0E471R4
Copy  
Description CAP ALUM POLY 470UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

470µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap LX
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 4.5mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 8.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names PCE5038CT