Add To Favorites
EEF-HX0E471R4 470µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.28000 $22.80
100 1.74060 $174.06
500 1.32624 $663.12
1,000 1.16047 $1,160.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P122455DKR-ND
Copy   P122455DKR-ND
Quantity Available 12,107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEF-HX0E471R4

Copy   EEF-HX0E471R4
Description CAP ALUM POLY 470UF 20% 2.5V SMD
Copy   CAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

470µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C

Copy   470µF 2.5V Aluminum Polymer Capacitor 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap HX
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 4.5mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 8.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 6TPF330M9L - Panasonic Electronic Components | P16258CT-ND DigiKey Electronics
  • 6TPF330M9L
  • Panasonic Electronic Components
  • CAP TANT POLY 330UF 6.3V 2917
  • Unit Price $3.68000
  • P16258CT-ND
Additional Resources
Standard Package ? 1
Other Names P122455DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P122455TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: $1.07457
  • Cut Tape (CT) ? : P122455CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,107 - Immediate
  • Unit Price: $3.00000

10:28:12 6/24/2019