CAD | USD
Favorite

EEF-HX0E471R4 470µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C
Price & Procurement
2,035 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.39300 $23.93
100 1.82660 $182.66
500 1.39174 $695.87
1,000 1.21776 $1,217.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P122455TR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.05893
  • Digi-Reel®  : P122455DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,035 - Immediate
  • Unit Price: Digi-Reel®

EEF-HX0E471R4

Datasheet
Digi-Key Part Number P122455CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEF-HX0E471R4
Copy  
Description CAP ALUM POLY 470UF 20% 2.5V SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

470µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 1000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series SP-Cap HX
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 4.5mOhm
Lifetime @ Temp. 1000 Hrs @ 125°C
Operating Temperature -55°C ~ 125°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 8.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Surface Mount Land Size -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T520B476M010ATE035

CAP TANT POLY 47UF 10V 3528

KEMET

$1.59000 Details

BLM15EG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

$0.35000 Details

6TPF330M9L

CAP TANT POLY 330UF 6.3V 2917

Panasonic Electronic Components

$3.63000 Details

APXF6R3ARA471MH80G

CAP ALUM POLY 470UF 20% 6.3V SMD

United Chemi-Con

$3.93000 Details

A700X107M12RATE015

CAP ALUM POLY 100UF 12.5V SMD

KEMET

$6.25000 Details

SN74LVC1G17DRLR

IC BUFFER NON-INVERT 5.5V SOT5

Texas Instruments

$0.65000 Details
Additional Resources
Standard Package 1
Other Names P122455CT