CAD | USD
Favorite

Price & Procurement
38,716 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.31400 $13.14
100 0.98580 $98.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4931TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 38,500 - Immediate
  • Unit Price: $0.64766
  • Cut Tape (CT)  : PCE4931CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,716 - Immediate
  • Unit Price: $1.67000

EEE-TP1E331AP

Datasheet
Digi-Key Part Number PCE4931DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-TP1E331AP
Copy  
Description CAP ALUM 330UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

330µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TP
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 325mA @ 120Hz
Ripple Current @ High Frequency 500mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4931DKR