Add To Favorites
EEE-TC1E101P 100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.00100 $10.01
100 0.71610 $71.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCE5130DKR-ND
Copy   PCE5130DKR-ND
Quantity Available 226
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEE-TC1E101P

Copy   EEE-TC1E101P
Description CAP ALUM 100UF 20% 25V SMD
Copy   CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C

Copy   100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series TC
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz
Lifetime @ Temp. 3000 Hrs @ 125°C
Operating Temperature -40°C ~ 125°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 266.5mA @ 120Hz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCE5130DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5130TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.51336
  • Cut Tape (CT) ? : PCE5130CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: $1.41000

05:49:18 6/18/2019