CAD | USD
Favorite

Price & Procurement
68,756 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.39000 $3.90
100 0.23410 $23.41
500 0.17558 $87.79
1,000 0.14825 $148.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4949TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: $0.13005
  • Cut Tape (CT)  : PCE4949CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 68,756 - Immediate
  • Unit Price: $0.59000

EEE-HD1C100AR

Datasheet
Digi-Key Part Number PCE4949DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-HD1C100AR
Copy  
Description CAP ALUM 10UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series HD-V
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive, High Temperature Reflow
Ripple Current @ Low Frequency 28mA @ 120Hz
Ripple Current @ High Frequency 47.6mA @ 10kHz
Impedance 12 Ohms
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4949DKR