CAD | USD
Favorite

EEE-FT1V470AR 47µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Price & Procurement
39,065 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50100 $5.01
100 0.33000 $33.00
500 0.24438 $122.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE5014TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 38,000 - Immediate
  • Unit Price: $0.19234
  • Cut Tape (CT)  : PCE5014CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,065 - Immediate
  • Unit Price: $0.71000

EEE-FT1V470AR

Datasheet
Digi-Key Part Number PCE5014DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FT1V470AR
Copy  
Description CAP ALUM 47UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FT
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 156mA @ 120Hz
Ripple Current @ High Frequency 240mA @ 100kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE5014DKR