Add To Favorites
EEE-FT1H221GP 220µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.17600 $11.76
100 0.84080 $84.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCE5120DKR-ND
Copy   PCE5120DKR-ND
Quantity Available 7,596
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEE-FT1H221GP

Copy   EEE-FT1H221GP
Description CAP ALUM 220UF 20% 50V SMD
Copy   CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

220µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C

Copy   220µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 5000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FT
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 435.5mA @ 120Hz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCE5120DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE5120TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.57408
  • Cut Tape (CT) ? : PCE5120CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,596 - Immediate
  • Unit Price: $1.54000

04:59:27 6/20/2019