CAD | USD
Favorite

Price & Procurement
6,852 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.10600 $11.06
100 0.82930 $82.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE4446TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.61432
  • Cut Tape (CT)  : PCE4446CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,852 - Immediate
  • Unit Price: $1.48000

EEE-FPV391UAP

Datasheet
Digi-Key Part Number PCE4446DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FPV391UAP
Copy  
Description CAP ALUM 390UF 20% 35V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

390µF 35V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FP
Packaging Digi-Reel® 
Part Status Active
Capacitance 390µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 552.5mA @ 120Hz
Ripple Current @ High Frequency 850mA @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE4446DKR