Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.56500 $5.65
100 0.37230 $37.23
500 0.27576 $137.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCE4533DKR-ND
Copy   PCE4533DKR-ND
Quantity Available 40,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EEE-FP1C101AP

Copy   EEE-FP1C101AP
Description CAP ALUM 100UF 20% 16V SMD
Copy   CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C

Copy   100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series FP
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 195mA @ 120Hz
Ripple Current @ High Frequency 300mA @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.228" (5.80mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCE4533DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCE4533TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.21703
  • Cut Tape (CT) ? : PCE4533CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,445 - Immediate
  • Unit Price: $0.85000

08:09:40 6/20/2019