CAD | USD
Favorite

Price & Procurement
64,228 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.47900 $4.79
100 0.28760 $28.76
500 0.21566 $107.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3801TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 62,000 - Immediate
  • Unit Price: $0.16864
  • Cut Tape (CT)  : PCE3801CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,228 - Immediate
  • Unit Price: $0.74000

EEE-FK1E330P

Digi-Key Part Number PCE3801DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FK1E330P
Copy  
Description CAP ALUM 33UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

33µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Digi-Reel® 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 180mA @ 120Hz
Ripple Current @ High Frequency 240mA @ 100kHz
Impedance 360 mOhms
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3801DKR