CAD | USD
Favorite

Price & Procurement
20,937 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.38800 $3.88
100 0.23260 $23.26
500 0.17444 $87.22
1,000 0.14731 $147.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3774TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.12923
  • Cut Tape (CT)  : PCE3774CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,937 - Immediate
  • Unit Price: $0.59000

EEE-FK1A220R

Digi-Key Part Number PCE3774DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-FK1A220R
Copy  
Description CAP ALUM 22UF 20% 10V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series FK
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 67.5mA @ 120Hz
Ripple Current @ High Frequency 90mA @ 100kHz
Impedance 1.35 Ohms
Lead Spacing -
Size / Dimension 0.157" Dia (4.00mm)
Height - Seated (Max) 0.240" (6.10mm)
Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3774DKR