CAD | USD
Favorite

Price & Procurement
142,846 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35700 $3.57
100 0.21410 $21.41
500 0.16050 $80.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3880TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 142,000 - Immediate
  • Unit Price: $0.12550
  • Cut Tape (CT)  : PCE3880CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 142,846 - Immediate
  • Unit Price: $0.55000

EEE-1CA101WP

Datasheet
Digi-Key Part Number PCE3880DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EEE-1CA101WP
Copy  
Description CAP ALUM 100UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF 16V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy  
Documents & Media
Datasheets S Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Environmental Information RoHS3 S-V Series
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet S Series, Type V
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 70mA @ 120Hz
Ripple Current @ High Frequency 119mA @ 10kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3880DKR