Price & Procurement
143 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in CAD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33700 $3.37
50 0.23540 $11.77
100 0.20180 $20.18
500 0.15138 $75.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCE3853TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.12781
  • Digi-Reel®  : PCE3853DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 143 - Immediate
  • Unit Price: Digi-Reel®

EEE-0JA101WR

Datasheet
Digi-Key Part Number PCE3853CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-0JA101WR
Copy  
Description CAP ALUM 100UF 20% 6.3V SMD
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

100µF 6.3V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets S Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Environmental Information RoHS3 S-V Series
Mfg CAD Models 5 SIZE CODE C.stp
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet S Series, Type V
EDA / CAD Models EEE-0JA101WR by SnapEDA
EEE-0JA101WR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 1000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 47mA @ 120Hz
Ripple Current @ High Frequency 79.9mA @ 10kHz
Lead Spacing -
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.213" (5.40mm)
Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Base Part Number EEE-0JA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3853CT