CAD | USD
Favorite

Price & Procurement
710,710 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.54600 $5.46
100 0.33900 $33.90
500 0.24136 $120.68
1,000 0.21397 $213.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PCT2475TR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 708,000 - Immediate
  • Unit Price: $0.18607
  • Digi-Reel®  : PCT2475DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 710,710 - Immediate
  • Unit Price: Digi-Reel®

ECS-H1AX475R

Digi-Key Part Number PCT2475CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-H1AX475R
Copy  
Description CAP TANT 4.7UF 20% 10V 1411
Copy  
Detailed Description

4.7µF Molded Tantalum Capacitors 10V 1411 (3528 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TEH
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCT2475
PCT2475CT