CAD | USD
Favorite

ECO-S2DB122EH 1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Price & Procurement
7,504 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.14000 $4.14

Submit a request for quotation on quantities greater than those displayed.

ECO-S2DB122EH

Digi-Key Part Number ECO-S2DB122EH-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECO-S2DB122EH
Copy  
Description CAP ALUM 1200UF 20% 200V SNAP
Copy  
Detailed Description

1200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C

Copy  
Documents & Media
Product Training Modules LED Lighting Components
PCN Obsolescence/ EOL ECO-S,EET,ECE-C,ECE-T,ECE-3 Series 16/Jun/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series TS-HB
Packaging Bulk 
Part Status Obsolete
Capacitance 1200µF
Tolerance ±20%
Voltage - Rated 200V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 3000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Lead Spacing 0.394" (10.00mm)
Size / Dimension 1.378" Dia (35.00mm)
Height - Seated (Max) -
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names ECOS2DB122EH
Q1072925