CAD | USD
Favorite

Price & Procurement
11,888 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.70100 $17.01
100 1.27570 $127.57
500 0.96388 $481.94
1,000 0.85048 $850.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCF1565TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.73503
  • Cut Tape (CT)  : PCF1565CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,888 - Immediate
  • Unit Price: $2.29000

ECH-U1H224JX9

Datasheet
Digi-Key Part Number PCF1565DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECH-U1H224JX9
Copy  
Description CAP FILM 0.22UF 5% 50VDC 2416
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.22µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric)

Copy  
Documents & Media
Datasheets ECH-U1H224JX9 View All Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECH-U(X)
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 50V
Dielectric Material Polyphenylene Sulfide (PPS), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2416 (6041 Metric)
Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max) 0.118" (3.00mm)
Termination Solder Pads
Lead Spacing -
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCF1565DKR