CAD | USD
Favorite

DZ2422000L Zener Diode 22V 2W ±5% Surface Mount TMiniP2-F2-B
Price & Procurement
4,057 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.72100 $7.21
25 0.67200 $16.80
100 0.49940 $49.94
250 0.47440 $118.60
500 0.38988 $194.94
1,000 0.31691 $316.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : DZ2422000LDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,057 - Immediate
  • Unit Price: Digi-Reel®

DZ2422000L

Datasheet
Digi-Key Part Number DZ2422000LCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DZ2422000L
Copy  
Description DIODE ZENER 22V 2W TMINIP2
Copy  
Detailed Description

Zener Diode 22V 2W ±5% Surface Mount TMiniP2-F2-B

Copy  
Documents & Media
Datasheets DZ2422000L
Product Training Modules Zener Diodes
Featured Product Wearables Technology Components
PCN Other Transfer 23/Jul/2019
PCN Part Status Change Mult Dev 23/Jul/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 22V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 30 Ohms
Current - Reverse Leakage @ Vr 10µA @ 16V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOD-128
Supplier Device Package TMiniP2-F2-B
Base Part Number DZ24220
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DZ2422000LCT