CAD | USD
Favorite

Photo Not Available
DY2M5Z0C0L1 16V (Typ) Clamp 1.9A (8/20µs) Ipp Tvs Diode 0201 (0603 Metric)
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.49000 $4.90
25 0.45840 $11.46
100 0.36640 $36.64
250 0.34024 $85.06
500 0.28792 $143.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P122279TR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.24353
  • Cut Tape (CT)  : P122279CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.61000

DY2M5Z0C0L1

Datasheet
Digi-Key Part Number P122279DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DY2M5Z0C0L1
Copy  
Description TVS DIODE 5V 16V 0201
Copy  
Detailed Description

16V (Typ) Clamp 1.9A (8/20µs) Ipp Tvs Diode 0201 (0603 Metric)

Copy  
Documents & Media
Datasheets DY2M5Z0C0L1 Datasheet~
Mfg Application Notes WL-CSP Application Note
Environmental Information DY2M5Z0C0L Cert of Compliance
DY2M5Z0C0L REACH Compliance
PCN Other Transfer 23/Jul/2019
PCN Part Status Change Mult Dev 23/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 16V (Typ)
Current - Peak Pulse (10/1000µs) 1.9A (8/20µs)
Power - Peak Pulse 20W
Power Line Protection No
Applications -
Capacitance @ Frequency 6pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122279DKR